New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  STEVAL-MKI211V1K

                                                                                                  EVALUATION BOARD, SENSOR

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STEVAL-MKI211V1K
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-MKI211V1K
                                                                                                  Newark Part No.52AH4437
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  2 Delivery in 1-3 Business Days(US stock)
                                                                                                  2 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm
                                                                                                  QuantityPrice
                                                                                                  1+$44.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-MKI211V1K
                                                                                                  Newark Part No.52AH4437
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedLIS25BA
                                                                                                  Application Sub Type3-Axis MEMS Accelerometer
                                                                                                  Kit ContentsEvaluation Board LIS25BA, STEVAL-MKIGIBV3 Adapter Board
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  3D digital accelerometer sensor kit based on LIS25BA. Evaluation board has an embedded LIS25BA 3D accelerometer which is connected through flat cable to a simple adapter board (STEVAL-MKIGIBV3) to render it compatible with STEVAL-MKI109V3. The sensor is soldered precisely in the centre of the board and double-sided adhesives are provided to allow users to conveniently mount board on equipment destined for vibration analysis. Alternatively, Users can mount the board using holes located in each corner of the PCB. It can be plugged into a standard DIL 24 socket. The kit provides the complete LIS25BA pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by STEVAL-MKI109V3 motherboards with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface or dedicated software routines for customized applications.

                                                                                                  • User friendly LIS25BA board
                                                                                                  • Complete LIS25BA pinout for a standard DIL 24 socket
                                                                                                  • Double sided adhesives included for easy mounting on equipment to be measured

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  3-Axis MEMS Accelerometer

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  LIS25BA

                                                                                                  Kit Contents

                                                                                                  Evaluation Board LIS25BA, STEVAL-MKIGIBV3 Adapter Board

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate