Need more?
| Quantity | Price |
|---|---|
| 1+ | $283.890 |
| 5+ | $278.210 |
| 10+ | $272.530 |
| 25+ | $266.850 |
| 50+ | $261.180 |
| 100+ | $255.500 |
Product Information
Product Overview
MAX1464EVKIT is a MAX1464 evaluation kit (EV kit), which is designed to evaluate the MAX1464 high-performance, low-power, low-noise multichannel sensor signal processor. The EV kit includes EV board that contains a MAX1464 signal conditioner with an application circuit, potentiometers that act as sensor inputs to MAX1464, an interface PCB, KEY, which acts as voltage level translator between EV kit and computer, a parallel-port extension cable, supporting software, program examples, related documentation and application notes. The DB25 pin connector allows a PC's parallel port to provide an interface. Two Windows®-based software (hardware debugger and control program) provide friendly GUI to utilize features of MAX1464, as well as to perform sensor compensation of 1 device. Suitable for calibrators and controllers, GMR and MR magnetic direction sensors, pressure sensor signal conditioning, process indicators, thermocouple and RTD linearization, weight measurement systems applications.
- Proven PCB layout
- Windows 98/NT/2000/XP compatible
- On-board potentiometers act as sensor inputs
- Spare area for simple-circuit breadboarding
- LEDs for visual verification
- Possible supply: +5V or +8V to +40V
- Included additional samples
Contents
Evaluation board MAX1464, Interface PCB, Extension cable, Key, Supporting software (program examples), Documentation, Application notes.
Technical Specifications
Evaluation Board
Sensor Signal Conditioner
No SVHC (04-Feb-2026)
MAX1464
Evaluation Board MAX1464, Interconnect Cable, EV Kit Software, Key
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate