New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  MCP6SX2DM-PCTLTH

                                                                                                  Demonstration Kit, Amplifier, On-Board Thermistor, Voltage Divider, SMD Test Points

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP6SX2DM-PCTLTH
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP6SX2DM-PCTLTH
                                                                                                  Newark Part No.71J5298
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$75.560$19.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP6SX2DM-PCTLTH
                                                                                                  Newark Part No.71J5298
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeDemonstration Board
                                                                                                  IC / Module UsedMCP6S22, MCP6S92
                                                                                                  Application Sub Type-
                                                                                                  Kit ContentsEvaluation Board Only
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MCP6SX2DM-PCTLTH is a MCP6SX2 PGA thermistor PICtail demo board containing the MCP6S22 and MCP6S92 Programmable Gain Amplifiers (PGA). The PGA are based on a simple analog building blocks and the voltage is processed in the analog domain by MCP6SX2 (MCP6S22 or MCP6S92) PGA before conversion to the digital domain. The device provide multiplexing between two inputs; the other input can be any desired source. This opens the possibilities of temperature correcting another sensor, and of increasing the number of PIC microcontroller I/O pins available for other purposes. Two on board variable resistors allow user to experiment with different designs on the bench. DIP switches on the board select certain resistors to add together, thereby emulating the series resistor in the voltage divider and the thermistor's change in resistance over temperature.

                                                                                                  • On board thermistor can select a high accuracy NTC thermistor and emulator for quick bench work
                                                                                                  • Voltage divider linearizes thermistor response
                                                                                                  • Series resistor has an emulator for quick prototyping of different designs
                                                                                                  • PGA buffers the NTC Thermistor
                                                                                                  • Increases linearity and temperature resolution
                                                                                                  • PGA provides an additional input
                                                                                                  • SMD test points

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Test & Measurement, Medical, Industrial

                                                                                                  Contents

                                                                                                  MCP6SX2 PGA Thermistor PICtail Demo Board, CD, Stand-off, screw and an additional PGA (MCP6S92) provided in an anti-static bag

                                                                                                  Notes

                                                                                                  A complete solution is achieved by interfacing this board to the PICkit 1 Flash Starter Kit and the Signal Analysis PICtail Daughter Board.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Demonstration Board

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  IC / Module Used

                                                                                                  MCP6S22, MCP6S92

                                                                                                  Kit Contents

                                                                                                  Evaluation Board Only

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3E991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate