New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  AEKD-BLINDSPOTB1

                                                                                                  Evaluation Board, SPC58EC80E5, Blind-Spot Detection, Power Supply, AutoDevKit

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS AEKD-BLINDSPOTB1
                                                                                                  STMICROELECTRONICS AEKD-BLINDSPOTB1
                                                                                                  STMICROELECTRONICS AEKD-BLINDSPOTB1
                                                                                                  STMICROELECTRONICS AEKD-BLINDSPOTB1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoAEKD-BLINDSPOTB1
                                                                                                  Newark Part No.68AH8801
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$339.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $339.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoAEKD-BLINDSPOTB1
                                                                                                  Newark Part No.68AH8801
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedSPC58EC80E5
                                                                                                  Application Sub TypeBlind-Spot Detection
                                                                                                  Kit ContentsSet of Assembled Eval Brds AEK-MCU-C4MLIT1/AEK-LED-21DISM1/EV-VN7050AS, Power Supply, AutoDevKit
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AEKD-BLINDSPOTB1 is a set of assembled evaluation boards used with the AEKD-BLINDSPOTA1 car model demonstration assembly to simulate vehicle detection in automotive blind-spot regions. It achieves this by interpreting magnetic field variations detected by a hall sensor mounted near a stationary model car, caused by magnets mounted on another model car approaching on a conveyor belt driven by a 12VDC gearbox motor with 40RPM and high torque. Blind-spot detection is implemented in modern transportation vehicles to prevent accidents in common overtaking scenarios and other dangerous circumstances involving vehicles occupying areas that cannot seen directly by drivers of other vehicles. These warning systems detect the presence of vehicles in blind-spot zones and alert driver. The goal of the training kit is to support firmware development of blind-spot applications using the SPC5-Studio integrated development environment with AutoDevKit plugin extension, which includes the source code.

                                                                                                  • Full set of evaluation boards to drive vehicle blind-spot application development
                                                                                                  • Unique power supply path for all boards and the hardware assembly
                                                                                                  • Part of the AutoDevKit™ initiative

                                                                                                  Contents

                                                                                                  Set of assembled eval boards AEK-MCU-C4MLIT1/AEK-LED-21DISM1/EV-VN7050AS, AC to DC power supply (5V, 2A).

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Blind-Spot Detection

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  SPC58EC80E5

                                                                                                  Kit Contents

                                                                                                  Set of Assembled Eval Brds AEK-MCU-C4MLIT1/AEK-LED-21DISM1/EV-VN7050AS, Power Supply, AutoDevKit

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.