Need more?
| Quantity | Price |
|---|---|
| 1+ | $414.790 |
Product Information
Product Overview
AEKD-BLINDSPOTA1 is a blind-spot detection simulation kit which simulates the detection of motor a vehicle in the regions around a car that drivers typically cannot see directly or with mirrors. It works by interpreting magnetic field variations through a hall sensor mounted on one car model that remains stationary and magnets mounted on another car model that moves on the conveyor belt driven by a 12VDC gearbox motor with 40RPM and high torque. The AEKD-BLINDSPOTA1 hardware assembly system is used with the AEKD-BLINDSPOTB1 kit of boards to drive the blind-spot demo loads. The goal of the training kit is to help developers build effective firmware for blind-spot systems using the SPC5-Studio integrated development environment with the AutoDevKit plugin extension.
- Conveyor belt with DC gearbox motor
- Hall sensor for magnetic field detection
- 1 car model 1:43 fixed
- 1 car model 1:43 with internal magnets to be placed on the conveyor belt
- High brightness LED turns on when two cars are near each other
- Part of the AutoDevKit™ initiative
Technical Specifications
Simulation Kit
Detection of Motor Vehicle
No SVHC (25-Jun-2025)
-
Blind-Spot Detection Simulation Kit SS495A
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate