Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
Product Information
Product Overview
S2GOHALLTLE49643MTOBO1 is an evaluation board to evaluate TLE4964-3M integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. It offers a unique customer and evaluation experience – the boards are equipped with one TLE4964-3M magnetic hall sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. Typical applications include position detection applications.
- 3V to 32V operating supply voltage
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35μs)
- High ESD performance
Technical Specifications
Evaluation Board
Magnetic Sensor
No SVHC (25-Jun-2025)
TLE4964-3M
Shield2Go Evaluation Board TLE4964-3M
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate