Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 501F TO92Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK9518
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
| 10+ | $11.490 |
| 25+ | $10.930 |
| 50+ | $10.550 |
| 100+ | $10.180 |
| 250+ | $9.830 |
| 500+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 501F TO92Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK9518
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeAnalogue
Accuracy± 0.1K
Sensing Accuracy Range± 0.1°C
Sensing Accuracy Range± 0.1°C
Measured Temperature Min-10°C
Sensing Temperature Min-10°C
Sensing Temperature Max60°C
Measured Temperature Max60°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 0.1K
Sensing Accuracy Range
± 0.1°C
Sensing Temperature Min
-10°C
Measured Temperature Max
60°C
Sensor Case Style
TO-92
Supply Voltage Min
3V
No. of Channels
-
Output Interface
-
Operating Temperature Max
60°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
IC Output Type
Analogue
Sensing Accuracy Range
± 0.1°C
Measured Temperature Min
-10°C
Sensing Temperature Max
60°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-10°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate