Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP96L00T-E/MXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel78AC4692RL
Cut Tape78AC4692
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.740 | $8.74 |
| Total Price | $8.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 50+ | $7.380 |
| 100+ | $7.230 |
| 250+ | $7.080 |
| 500+ | $6.920 |
| 1000+ | $6.770 |
| 2500+ | $6.710 |
| 5000+ | $6.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP96L00T-E/MXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel78AC4692RL
Cut Tape78AC4692
Technical Datasheet
Sensor Output TypeDigital
IC Output TypePush Pull
Accuracy± 4°C
Sensing Accuracy Range± 6°C
Sensing Accuracy Range0
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleMQFN
Sensor Case / PackageMQFN-EP
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 4°C
Sensing Accuracy Range
0
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
MQFN-EP
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Sensing Accuracy Range
± 6°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
MQFN
No. of Pins
20Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP96L00T-E/MX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate