Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLM20W87FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel54M1162RL
Cut Tape54M1162
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.895 |
| 100+ | $0.832 |
| 250+ | $0.787 |
| 500+ | $0.741 |
| 1000+ | $0.728 |
| 2500+ | $0.714 |
| 5000+ | $0.703 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLM20W87FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel54M1162RL
Cut Tape54M1162
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy± 1.5°C
Sensing Accuracy Range± 1.5°C
Sensing Accuracy Range± 1.5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max+130°C
Measured Temperature Max130°C
Sensor Case StyleSC-70
Sensor Case / PackageSOT-323
No. of Pins5Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ultra-low current 2.4V precision analogue temperature sensor for low current applications where maximizing battery life is important. Typical applications include smartphones, multimedia PDA devices, GPS devices, portable medical instruments, voltage-controlled crystal oscillator temperature monitors, RF power transistor monitor.
- Precision analogue voltage output temperature sensor
- ±1.5°C maximum temperature accuracy at 25°C (±0.5°C typical)
- 4.8µA (typ) and 8µA (max) ultra-low quiescent supply current
- Operating temperature range from -55°C to 130°C
Technical Specifications
IC Output Type
Voltage
Accuracy
± 1.5°C
Sensing Accuracy Range
± 1.5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
130°C
Sensor Case / Package
SOT-323
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
130°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 1.5°C
Measured Temperature Min
-55°C
Sensing Temperature Max
+130°C
Sensor Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STLM20W87F
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate