Infrared Temperature Sensors :
258 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Supply Voltage
Sensing Temperature Min
Thermistor Mounting
Sensing Temperature Max
Response Time
Operating Temperature Min
Thermistor Case Style
Thermistor Terminals
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70AJ6297 | Each | 1+ $1,007.750 | - | 36VDC | -50°C | - | 975°C | 6ms | -20°C | - | - | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Thermocouple J Type, Thermocouple K Type | 0V to 10V, Relay | M12 x 1mm Pitch | 25:1 | 0.1 to 1.1 | CTfast Series | |||||
70AJ6201 | Each | 1+ $1,362.200 | - | 36VDC | -50°C | - | 975°C | 120ms | -20°C | - | - | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | |||||
70AJ6198 | Each | 1+ $1,362.200 | - | 36VDC | -50°C | - | 975°C | 120ms | -20°C | - | - | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | |||||
Each | 1+ $835.870 3+ $820.240 5+ $796.810 | - | 30VDC | - | - | - | 75ms | -20°C | - | - | 70°C | 0V to 10V | - | - | 6:1 | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | 24VDC | 0°C | - | +250°C | 240ms | 0°C | - | - | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | 0.1 to 1 (Adjustable via 4mA to 20mA Input) | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | 24VDC | 0°C | - | +250°C | 240ms | 0°C | - | - | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | Fixed 0.95 | PC21MT Series | ||||||
Each | 1+ $373.910 | - | 24VDC | 0°C | - | +250°C | 240ms | 0°C | - | - | 70°C | Thermocouple J Type | - | M16 x 1mm Pitch | 2:1 | Fixed 0.95 | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | -20°C | - | - | 100°C | - | - | - | 10° | - | - | ||||||
31AC5894 | Each | 1+ $915.890 | - | 24VDC | -18°C | - | 538°C | 100ms | 0°C | - | - | 70°C | 0V to 10V | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | |||||
Each | 1+ $596.590 | - | 24VDC | 149°C | - | 538°C | 150ms | 0°C | - | - | 50°C | 4mA to 20mA | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $990.000 | - | 24VDC | -18°C | - | 538°C | 150ms | 0°C | - | - | 70°C | Thermocouple K Type | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $1,090.740 | - | 24VDC | -18°C | - | 260°C | 150ms | 0°C | - | - | 70°C | 0V to 10V | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $452.430 | - | - | 145°C | - | 175°C | - | -18°C | - | - | 70°C | Thermocouple J Type | - | - | 1:1 | 0.9 | OS36-01 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | -20°C | - | - | 100°C | - | - | - | 90° | - | - | ||||||
31AC5892 | Each | 1+ $837.200 | - | 24VDC | -18°C | - | 538°C | 100ms | 0°C | - | - | 70°C | 1 mV/°C | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | |||||
Each | 1+ $8,697.410 | - | 27VDC | 0°C | - | 500°C | 1ms | 0°C | - | - | 50°C | 0V to 1V | - | - | - | 0.3 to 1 (Adjustable via RS232C) | OS-PC Series | ||||||
Each | 1+ $614.190 | - | 24VDC | -18°C | - | 202°C | 150ms | 0°C | - | - | 50°C | 10 mV/°C | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $614.190 | - | 24VDC | 149°C | - | 538°C | 150ms | 0°C | - | - | 50°C | 10 mV/°F | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $582.910 | - | 24VDC | -20°C | - | 1000°C | 125ms | 0°C | - | - | 75°C | - | USB | M16 x 1mm Pitch | 20:1 | 0.2 to 1 (Adjustable) | OS-MINIUSB Series | ||||||
Each | 1+ $1,055.980 | - | 24VDC | -18°C | - | 538°C | 150ms | 0°C | - | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $614.190 | - | 24VDC | -18°C | - | 202°C | 150ms | 0°C | - | - | 50°C | 10 mV/°F | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $1,169.550 | - | 24VDC | 0°C | - | 500°C | 240ms | 0°C | - | - | 180°C | 4mA to 20mA | - | M16 x 1mm Pitch | 20:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||||
70AJ6202 | Each | 1+ $1,362.200 | - | 36VDC | -50°C | - | 975°C | 120ms | -20°C | - | - | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | |||||
Each | 1+ $865.610 3+ $849.430 5+ $825.160 | - | 30VDC | - | - | - | 75ms | -20°C | - | - | 70°C | 0V to 10V | - | - | 14:1 | - | - | ||||||
Each | 1+ $835.870 3+ $820.240 5+ $796.810 | - | 30VDC | - | - | - | 75ms | -20°C | - | - | 70°C | 0V to 10V | - | - | 6:1 | - | - | ||||||