Need more?
| Quantity | Price |
|---|---|
| 1+ | $325.960 |
Product Information
Alternatives for S15S-T-MQ
8 Products Found
Product Overview
S15S-T-MQ is a non-contact temperature sensor for industrial automation. It is a non-contact temperature sensing device. The S15S-T-MQ sensor detects the infrared light energy emitted by objects instead of its own emitted light. The sensor uses a thermopile detector, made up of multiple infrared-sensitive elements (thermocouples) to detect this infrared energy within its field of view. It presents the temperature data over the RS-485 Modbus network. Potential applications include hot part detection (baked goods, metals, bottles, rubber), ejection verification of injection-molded parts, flame process verification, hot glue detection (packaging equipment, book binding), cold part detection (frozen foods, ice, dairy), roller monitoring, temperature monitoring of busbars, continuous temperature monitoring of critical assets.
- Non-contact infrared temperature sensor outputs temperature to Modbus registers
- Rugged overmolded design
- T-GAGE female, Modbus male, integral M12 quick disconnect connector
- S15 housing style, serial (Modbus) input output
- Power supply range from 10 to 30VDC
- 58mm dimension length
- Operating temperature range from -40 to 70°C
Warnings
Do not attempt to rotate the sensor after it is connected to the cable end. This will damage the sensor.
Technical Specifications
30VDC
-
-40°C
-
M12 x 1.6mm Pitch
0.5 to 0.95 (Adjustable)
No SVHC (15-Jan-2018)
-
-
70°C
RS485
35°
S15S Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate