Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-10L-3-100-1/8-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21AJ9778
Product RangePR-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.220 |
Price for:Each
Minimum: 1
Multiple: 1
$116.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-10L-3-100-1/8-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21AJ9778
Product RangePR-10 Series
Technical Datasheet
Length50.8mm
RTD TypeProbe
RTD AccuracyClass A
External Diameter3.175mm
Measured Temperature Min-50°C
Probe Body MaterialStainless Steel
Measured Temperature Max250°C
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter3.17mm
Probe Length50.8mm
Cable Length - Metric1.01m
Cable Length - Imperial40"
Cable TerminationWire Leaded
Product RangePR-10 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PR-10L series is RTD probe with insulated wire and shrink-tube support at the sheath/wire transition to provide wire flexibility and durability. Applications for this probe include liquid immersion, slurries and emulsions, granular material measurements, as well as temperature monitoring of heat bars, kilns, and pipes. This probe is suited for both process and laboratory temperature measurements.
- Low temperature range from -50 to 250°C
- Number of wires are 3
- Nominal resistance is 100 ohm
- Sheath diameter is 3.175mm
- Sheath length is 50.8mm
- Stripped leads cold end termination
- Class A accuracy
- IP67 rated
- 40” standard (longer lengths may be built using our configurator) PFA wire
Technical Specifications
Length
50.8mm
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Measured Temperature Max
250°C
Probe Material
316 Stainless Steel
Probe Length
50.8mm
Cable Length - Imperial
40"
Product Range
PR-10 Series
RTD Type
Probe
External Diameter
3.175mm
Probe Body Material
Stainless Steel
RTD Element Material
-
Probe Diameter
3.17mm
Cable Length - Metric
1.01m
Cable Termination
Wire Leaded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate