Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPPG101A6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.43AC9384
Product RangePPG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $25.564 |
| 100+ | $24.178 |
| 500+ | $22.848 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPPG101A6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.43AC9384
Product RangePPG Series
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass A
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length1.6mm
Cable Length - Metric8.86mm
Cable Length - Imperial0.34"
Cable TerminationWire Leaded
Product RangePPG Series
SVHCTo Be Advised
Product Overview
PPG101A6 is a PPG series thin film platinum RTD. It consists of a passivated thin film platinum element deposited on a ceramic substrate. Thin film Pt-RTDs provide cost advantages when compared to wire wound platinum resistance temperature detectors.
- Glass coated platinum element
- Virtually linear relationship between temperature and resistance
- Excellent stability even at high temperatures
- High reliability: capable of withstanding extreme environmental conditions
- Class F 0.15 resistance tolerance class (DIN EN 60751)
- 100 ohm resistance, ±0.06% resistance
- F 0.15 DIN EN 60751 Class, ±0.15°C temperature dev at 0°C
- 3,850ppm/°C TCR, 1.8mW/°C nominal dissipation constant
- Operating temperature range from -200 to +600°C
Technical Specifications
RTD Type
Component
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
1.6mm
Cable Length - Imperial
0.34"
Product Range
PPG Series
RTD Accuracy
Class A
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
8.86mm
Cable Termination
Wire Leaded
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate