Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEWS-RTDCopy
Newark Part No.14P9227
Product RangeEWS Series
Your Part Number
53 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.140 |
Price for:Each
Minimum: 1
Multiple: 1
$184.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEWS-RTDCopy
Newark Part No.14P9227
Product RangeEWS Series
Technical Datasheet
RTD Type-
RTD Accuracy-
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeEWS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
EWS-RTD is an EWS series RTD sensor (100 ohm Pt 0.00385). EWS series is a low-cost environmental wall mount sensor that keeps your office, computer room, or laboratory looking great. It is compatible with most process meters, controllers, recorders, data loggers, and data acquisition systems.
- 60°C (140°F) max temperature, ±1°C (1.8°F) accuracy
- 40" sensor lead length
- Lead material is PFA insulated, 3-conductor 26 AWG stranded nickel-plated copper
- Acrylonitrile butadiene styrene enclosure material
Technical Specifications
RTD Type
-
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
EWS Series
RTD Accuracy
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate