Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCACAPE3C90191Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47X1598
Product RangeNTCACAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.730 |
| 500+ | $6.200 |
| 1000+ | $5.560 |
| 2500+ | $5.230 |
Price for:Each
Minimum: 400
Multiple: 50
$2,692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCACAPE3C90191Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47X1598
Product RangeNTCACAP Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 1%
Product RangeNTCACAP Series
NTC MountingFree Hanging
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPlastic
Probe Diameter0.315"
Lead Length2.85ft
Operating Temperature Min-55°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
0.315"
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
5kohm
Product Range
NTCACAP Series
B-Constant
3984K
NTC Case Size
-
Probe Material
Plastic
Lead Length
2.85ft
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate