Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57705M0103A001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN1194
Product RangeM705 Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.120 |
| 5+ | $9.590 |
| 10+ | $9.130 |
| 25+ | $8.490 |
| 50+ | $7.900 |
| 100+ | $7.340 |
| 250+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57705M0103A001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN1194
Product RangeM705 Series
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product RangeM705 Series
NTC MountingFree Hanging
B-Constant3988K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)6.2s
Probe MaterialCeramic
Probe Diameter8.5mm
Lead Length42mm
Operating Temperature Min40°C
Operating Temperature Max80°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Ring Lug
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
6.2s
Probe Diameter
8.5mm
Operating Temperature Min
40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
M705 Series
B-Constant
3988K
NTC Case Size
-
Probe Material
Ceramic
Lead Length
42mm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate