PTC Thermistors:
333 Products FoundFind a huge range of PTC Thermistors at Newark Electronics Canada. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.120 10+ $1.960 25+ $1.820 50+ $1.800 100+ $1.770 More Pricing... | Min: 1 / Mult: 1 | - | 48ohm | - | Through Hole | - | Through Hole | PTCCL - 265 V Series | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 110mA | 165mA | To Be Advised | 135°C | 145°C | 7mm | - | - | |||||
97AK7536 RoHS | Each | 1+ $2.490 10+ $2.340 25+ $2.280 50+ $2.140 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | - | - | Through Hole | PTCEL Series | - | 1.2kV | - | Inrush Current Limiter and Discharge Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 42mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | ||||
25AM5402 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.198 10+ $0.182 | Min: 1 / Mult: 1 | - | 1kohm | - | - | - | - | PRF Series | - | 32V | - | - | - | - | -40°C | 140°C | - | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||
80AK2876 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.370 10+ $1.270 25+ $1.210 50+ $1.090 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | - | 160ohm | - | Through Hole | - | Through Hole | B598 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 55mA | 90mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||
55AK3392 RoHS | AMPHENOL ADVANCED SENSORS | Each | 1+ $3.760 10+ $3.060 25+ $2.950 50+ $2.620 | Min: 5 / Mult: 5 | - | 100ohm | - | Through Hole | - | Through Hole | YQ Series | - | 30VDC | - | Current Limiting Protection | Current Limiting Protection | - | - | - | - | Disc, Radial Leaded | ± 30% | - | - | No SVHC (07-Jul-2017) | - | 60°C | 6.09mm | - | - | |||
30AM0344 RoHS | MULTICOMP PRO | Each | 1+ $13.860 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | 170°C | - | PTC | ± 3% | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||
Each | 1+ $8.080 10+ $7.130 25+ $6.830 50+ $6.610 100+ $6.430 More Pricing... | Min: 1 / Mult: 1 | - | 300ohm | - | Through Hole | - | Through Hole | B59300 Series | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | Limit Temperature Monitoring & Thermal Protection | - | -25°C | 40°C | - | Bead | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | |||||
Each | 1+ $3.560 10+ $3.370 25+ $3.230 50+ $3.090 100+ $2.950 More Pricing... | Min: 1 / Mult: 1 | - | 5.5kohm | - | Through Hole | - | Through Hole | B59406 Series | - | 550V | - | Over Current Protection | Over Current Protection | - | -40°C | 125°C | - | Rod | ± 28% | 2.5mA | 6.5mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
80AK2875 RoHS | Each | 1+ $2.690 10+ $2.510 25+ $2.330 50+ $2.140 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | - | 6ohm | - | Through Hole | - | Through Hole | B598 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 170mA | 350mA | No SVHC (25-Jun-2025) | - | - | 17.5mm | - | - | ||||
97AK7543 RoHS | Each | 1+ $3.990 10+ $3.720 25+ $3.420 50+ $3.130 100+ $2.950 More Pricing... | Min: 1 / Mult: 1 | - | 150ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 460Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 102mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $1.050 10+ $0.979 25+ $0.907 50+ $0.834 100+ $0.782 More Pricing... | Min: 1 / Mult: 1 | - | 62ohm | - | Through Hole | - | Through Hole | B59980 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 85mA | 130mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | |||||
80AK2873 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.460 10+ $8.320 25+ $7.940 50+ $7.620 100+ $7.450 More Pricing... | Min: 1 / Mult: 1 | - | 300ohm | - | Through Hole | - | Through Hole | B59300 Series | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | Limit Temperature Monitoring & Thermal Protection | - | 0°C | 40°C | - | Bead | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | ||||
97AK7537 RoHS | Each | 1+ $5.330 10+ $4.770 25+ $4.510 50+ $4.060 100+ $3.880 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | - | - | Through Hole | PTCEL Series | - | 800Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 35mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $1.590 10+ $1.510 25+ $1.410 50+ $1.350 100+ $1.310 More Pricing... | Min: 1 / Mult: 1 | - | 29ohm | - | Through Hole | - | Through Hole | PTCCL - 265 V Series | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 140mA | 210mA | To Be Advised | 135°C | 145°C | 7mm | - | - | |||||
80AK5099 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.299 25+ $0.267 50+ $0.262 100+ $0.255 250+ $0.244 More Pricing... | Min: 10 / Mult: 10 | - | 220ohm | - | SMD | - | SMD | POSISTOR PRG Series | - | 24VDC | - | Over Current Protection | Over Current Protection | - | -20°C | 75°C | - | Chip | ± 20% | 14mA | 29mA | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||
25AM5403 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.244 10+ $0.208 25+ $0.185 50+ $0.170 100+ $0.153 | Min: 1 / Mult: 1 | - | 1kohm | - | - | - | - | PRF Series | - | 32V | - | - | - | - | -40°C | 150°C | - | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||
97AK7552 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.940 10+ $4.440 25+ $4.220 50+ $3.810 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 700Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $1.480 10+ $1.390 25+ $1.320 50+ $1.260 100+ $1.190 More Pricing... | Min: 1 / Mult: 1 | - | 1.9ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 30VDC | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 20% | 540mA | 810mA | To Be Advised | 135°C | 145°C | 8.5mm | - | - | |||||
67AK5429 RoHS | Each | 1+ $3.690 10+ $3.060 25+ $2.530 50+ $2.370 100+ $2.270 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | SMD | - | SMD | TFPT Series | - | 50V | - | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 0.5% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $2.550 10+ $2.370 25+ $2.190 50+ $2.010 100+ $1.870 More Pricing... | Min: 1 / Mult: 1 | - | 0.45ohm | - | Through Hole | - | Through Hole | B59945 Series | - | 20V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 1.5A | 3.05A | No SVHC (25-Jun-2025) | - | - | 17.5mm | AEC-Q200 | AEC-Q200 | |||||
97AK7545 RoHS | Each | 1+ $4.950 10+ $4.560 25+ $4.490 50+ $3.830 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | - | 1.5kohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 800Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 32mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 10+ $0.851 25+ $0.757 50+ $0.725 100+ $0.707 500+ $0.644 | Min: 10 / Mult: 10 | - | 100ohm | - | SMD | - | SMD | TFPT Series | - | 30VDC | - | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 5% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | |||||
97AK7549 RoHS | Each | 1+ $4.950 10+ $4.560 25+ $4.490 50+ $3.830 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 700Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7539 RoHS | Each | 1+ $5.330 10+ $4.860 25+ $4.720 50+ $4.120 100+ $3.900 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | - | - | Through Hole | PTCEL Series | - | 700Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
25AM5404 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.198 10+ $0.182 | Min: 1 / Mult: 1 | - | 1kohm | - | - | - | - | PRF Series | - | 32V | - | - | - | - | -40°C | 130°C | - | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||