Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59300M1140A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK1693
Product RangeB59300 Series
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 5+ | $8.590 |
| 10+ | $8.290 |
| 25+ | $7.920 |
| 50+ | $7.680 |
| 100+ | $7.230 |
| 250+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59300M1140A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK1693
Product RangeB59300 Series
Technical Datasheet
Resistance (25°C)300ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59300 Series
Operating Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max40°C
Thermistor TypeBead
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCLead (25-Jun-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
300ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Limit Temperature Monitoring & Thermal Protection
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
SVHC
Lead (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59300 Series
Operating Temperature Min
-25°C
Applications
Limit Temperature Monitoring & Thermal Protection
Thermistor Type
Bead
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
