220ohm PTC Thermistors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.040 25+ $0.978 50+ $0.921 100+ $0.868 250+ $0.812 More Pricing... | 220ohm | SMD | SMD | B59622 Series | 60V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 20mA | 40mA | No SVHC (25-Jun-2025) | - | ||||||
Each | 1+ $1.490 10+ $1.420 25+ $1.340 50+ $1.290 100+ $1.240 More Pricing... | 220ohm | Through Hole | Through Hole | TFPTL Series | 40V | Temperature Measurement, Sensing, Compensation & Control | 0 | -55°C | 70°C | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | ||||||
80AK5099 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.301 25+ $0.245 50+ $0.244 100+ $0.244 250+ $0.242 More Pricing... | 220ohm | SMD | SMD | POSISTOR PRG Series | 24VDC | Over Current Protection | Over Current Protection | -20°C | 75°C | Chip | ± 20% | 14mA | 29mA | No SVHC (04-Feb-2026) | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $1.310 | 220ohm | SMD | - | TFPT Series | 30V | - | - | -55°C | 150°C | Chip | ± 1% | - | - | To Be Advised | AEC-Q200 | ||||||