Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TFPT0603L2200FV PTC Thermistor, 220 ohm, 30 V, -55 °C to 150 °C, SMD, 0603 [1608 Metric], TFPT0603 Series](https://canada.newark.com/productimages/standard/en_US/11R0788-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTFPT0603L2200FVCopy
Newark Part No.
Full Reel11R0788
Re-Reel61AK3438
Cut Tape61AK3438
Product RangeTFPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.310 | $2,620.00 |
| Total Price | $2,620.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
| 2500+ | $0.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0603L2200FVCopy
Newark Part No.
Full Reel11R0788
Re-Reel61AK3438
Cut Tape61AK3438
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)220ohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max30V
Applications-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 1%
Holding Current Max-
SVHCTo Be Advised
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
220ohm
Product Range
TFPT Series
Applications
-
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 1%
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Operating Voltage Max
30V
Operating Temperature Min
-55°C
Thermistor Type
Chip
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TFPT0603L2200FV
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
