0
0 Items$0.00
Find a huge range of 32.8ft Thermocouple Wire at Newark Electronics Canada. We stock a wide range of Thermocouple Wire, such as 500ft, 100ft, 1000ft & 50ft Thermocouple Wire from the worlds top manufacturers including: Labfacility

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Color Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
68C2284

RoHS

Each
1+$28.880
5+$27.370
10+$25.590
25+$23.880
50+$22.040
More Pricing...
RTD
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
80°C
-
25AJ2967

RoHS

Each
1+$97.850
5+$92.360
10+$89.560
25+$85.330
50+$79.530
More Pricing...
K
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
68C2315

RoHS

Each
1+$58.580
5+$54.590
10+$52.250
25+$49.590
50+$46.270
More Pricing...
K
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
68C2313

RoHS

Each
1+$14.010
5+$13.230
10+$12.610
25+$11.690
50+$10.860
More Pricing...
K
32.8ft
10m
1 x 0.315mm
0.078mm²
Stranded
IEC
Fiberglass
-40°C
200°C
-
69C6502

RoHS

Each
1+$27.200
5+$25.750
10+$24.050
25+$22.410
50+$20.650
More Pricing...
J
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
69C6503

RoHS

Each
1+$43.570
5+$40.610
10+$38.860
25+$36.890
50+$34.430
More Pricing...
K
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
25AJ2963

RoHS

Each
1+$70.040
5+$65.280
10+$62.480
25+$59.300
50+$55.340
More Pricing...
J
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
69C6530

RoHS

Each
1+$42.110
5+$39.260
10+$37.560
25+$35.660
50+$33.280
More Pricing...
N
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
Type N
25AJ2934

RoHS

Each
1+$65.460
5+$61.010
10+$58.390
25+$55.430
50+$51.730
More Pricing...
K
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
Fiberglass
-60°C
350°C
-
25AJ2949

RoHS

Each
1+$55.900
5+$52.090
10+$49.870
25+$47.330
50+$44.170
More Pricing...
K
32.8ft
10m
1 x 0.315mm
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
25AJ2946

RoHS

Each
1+$80.750
5+$75.260
10+$72.030
25+$68.360
50+$63.800
More Pricing...
J
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
25AJ2962

RoHS

Each
1+$29.990
5+$28.380
10+$26.500
25+$24.710
50+$22.760
More Pricing...
VX
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
61AK4662

RoHS

Each
1+$61.070
5+$56.920
10+$54.470
25+$51.720
50+$48.260
More Pricing...
K
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
61AK4615

RoHS

Each
1+$43.120
5+$40.190
10+$38.460
25+$36.510
50+$34.080
More Pricing...
K
32.8ft
10m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
61AK4641

RoHS

Each
1+$19.780
5+$18.720
10+$17.490
25+$16.300
50+$15.010
More Pricing...
T
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
61AK4635

RoHS

Each
1+$74.840
5+$69.760
10+$66.770
25+$63.360
50+$59.140
More Pricing...
N
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
61AK4622

RoHS

Each
1+$23.180
5+$21.940
10+$20.500
25+$19.100
50+$17.600
More Pricing...
K
32.8ft
10m
1 x 0.3mm
-
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
-
68C2311

RoHS

Each
1+$26.540
5+$25.120
10+$23.460
25+$21.870
50+$20.150
More Pricing...
JX
32.8ft
10m
Solid
0.078mm²
Solid
-
Fiberglass
-60°C
350°C
-
25AJ2930

RoHS

Each
1+$83.060
5+$77.420
10+$74.090
25+$70.320
50+$65.630
More Pricing...
T
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
25AJ2926

RoHS

Each
1+$31.910
5+$30.200
10+$28.200
25+$26.290
50+$24.220
More Pricing...
T
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
25AJ2956

RoHS

Each
1+$42.630
5+$39.730
10+$38.020
25+$36.090
50+$33.680
More Pricing...
VX
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
24M9121

RoHS

Each
1+$108.020
5+$101.960
10+$98.880
25+$94.210
50+$87.810
More Pricing...
RTD
32.8ft
10m
7 x 0.2mm
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
25AJ2966

RoHS

Each
1+$41.970
5+$39.130
10+$37.440
25+$35.550
50+$33.170
More Pricing...
K
32.8ft
10m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
25AJ2928

RoHS

Each
1+$85.830
5+$81.020
10+$78.570
25+$74.860
50+$69.760
More Pricing...
K
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
25AJ2955

RoHS

Each
1+$35.360
5+$32.960
10+$31.540
25+$29.930
50+$27.940
More Pricing...
U
32.8ft
10m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM