Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SC-TT-K-30-500Copy
Newark Part No.29AM6457
Product Range5SC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $804.340 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$804.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SC-TT-K-30-500Copy
Newark Part No.29AM6457
Product Range5SC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensor Type-
Measured Temperature Max260°C
Connector StyleMiniature and Standard
Sensor Body Material-
No. of Pins2Pins
Lead Length - Imperial500"
Lead Length - Metric13m
Calibration StandardANSI
Probe Length - Imperial-
Operating Temperature Min-
Probe Length - Metric-
Operating Temperature Max-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
260°C
Sensor Body Material
-
Lead Length - Imperial
500"
Calibration Standard
ANSI
Operating Temperature Min
-
Operating Temperature Max
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
Sensor Type
-
Connector Style
Miniature and Standard
No. of Pins
2Pins
Lead Length - Metric
13m
Probe Length - Imperial
-
Probe Length - Metric
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
5SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate