Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88304KCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8737
Product Range88000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $238.470 |
Price for:Each
Minimum: 1
Multiple: 1
$238.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88304KCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8737
Product Range88000 Series
Technical Datasheet
Length19"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter-
Measured Temperature Max215°C
Probe Body Material-
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19"
Probe Length - Metric482.6mm
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
88304 series is a thin leaf-type thermocouple. This is ideal for measuring layers of plywood, plastic, paper and various laminates. The thermocouple is 0.005inch thick and protected by a 0.03inch PFA jacket, with 1.96inch bare at the measurement end.
- Maximum surface temperature is 215°C
- K-type
- 19inch length
- Fast response
- Meet the standard limits of error
Contents
Thermocouple, OMEGA™ OST standard-size connector with a TAS-2 standard to- mini adaptor and TEC extension cable.
Technical Specifications
Length
19"
Measured Temperature Min
0°C
Measured Temperature Max
215°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
482.6mm
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
-
Probe Body Material
-
Lead Length - Imperial
-
Probe Length - Imperial
19"
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability