Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $222.970 |
Price for:Each
Minimum: 1
Multiple: 1
$222.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSH-1-24-K-72Copy
Newark Part No.58AH4421
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1600°C
Sensor Body MaterialCeramic
Lead Length - Imperial72"
Lead Length - Metric1.829m
Probe Length - Imperial72"
Probe Length - Metric1828.8mm
Probe Diameter - Imperial0.063"
Probe Diameter - Metric1.6mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1600°C
Lead Length - Imperial
72"
Probe Length - Imperial
72"
Probe Diameter - Imperial
0.063"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
0°C
Sensor Body Material
Ceramic
Lead Length - Metric
1.829m
Probe Length - Metric
1828.8mm
Probe Diameter - Metric
1.6mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate