Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88306KCopy
Newark Part No.30AC8738
Product Range88000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $308.890 |
Price for:Each
Minimum: 1
Multiple: 1
$308.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88306KCopy
Newark Part No.30AC8738
Product Range88000 Series
Technical Datasheet
Length4"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter-
Probe Body Material-
Measured Temperature Max500°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524mm
Probe Length - Imperial4.0938"
Probe Length - Metric104mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Probe with pointed tip design
- Ideal for measuring soft and semi-frozen material, molten plastics and rubbers
- K type thermocouple
- 102mm (4") sheath with 6 to 20 seconds response time
- 500°C (930°F) maximum service temperature
Technical Specifications
Length
4"
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524mm
Probe Length - Metric
104mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
-
Measured Temperature Max
500°C
Lead Length - Imperial
60"
Probe Length - Imperial
4.0938"
Probe Diameter - Imperial
0.125"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate