Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-315
Newark Part No.39C2252
Technical Datasheet
2,937 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 5+ | $3.670 |
| 10+ | $3.670 |
| 25+ | $3.670 |
| 50+ | $3.670 |
| 100+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-315
Newark Part No.39C2252
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-40°C
Sensing Temperature Max120°C
Response Time25ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)75°
Operating Temperature Range-20°C to +100°C
Product Range-
Emissivity-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ZTP-315 is a thermometrics thermopile Infrared (IR) sensor that consist of thermo-elements, flat infrared filter and a thermistor for temperature compensation, all in a hermetically-sealed TO-46 (18) package. Thermopile IR sensor is used for non-contact, or infrared, surface temperature measuring. Typical applications are HVAC, occupancy detection, automotive.
- Non-contact measurement, wider surface area measurement
- Small size sensor package
- Included ambient temperature (thermistor) sensor for compensation
- High sensitivity, fast response time, low cost
- Chip size is 3.6 x 3.6mm², 2.6 x 2.6mm² diaphragm size
- Internal resistance is 50Kohm typical (at 25°C)
- Responsivity is 32V/W typical (500K, 1Hz)
- Noise voltage is 30nV rms (R.M.S., 25°C)
- Time constant is 25ms
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
120°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Operating Temperature Range
-20°C to +100°C
Emissivity
-
Sensing Temperature Min
-40°C
Response Time
25ms
Operating Temperature Max
100°C
Digital Outputs
-
Field of View (FOV)
75°
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability