Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55H12T944(250/200)Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68C5873
Product RangeMulticomp Pro Thermostats
Your Part Number
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.130 |
| 100+ | $29.140 |
| 250+ | $26.900 |
| 500+ | $24.800 |
| 1000+ | $23.160 |
Price for:Each
Minimum: 1
Multiple: 1
$32.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55H12T944(250/200)Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68C5873
Product RangeMulticomp Pro Thermostats
Technical Datasheet
Switching Temperature250°C
Reset Temperature200°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/7A
Product RangeMulticomp Pro Thermostats
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 55H12T944(250/200) is an automatically re-setting Thermal Switch with snap-action bi-metallic SPST contacts, quick-connect terminals and ceramic body. Contacts are normally closed and are isolated from the mounting base. Indication of switch temperature is given on base of switch.
- Auto reset function
- High temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Automation & Process Control, Automotive
Notes
Standard: DIN EN 60730-1, -2-9 VDE Licence No. 100896, 40004992
Technical Specifications
Switching Temperature
250°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
Multicomp Pro Thermostats
Reset Temperature
200°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/7A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate