Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No03EN35T044(25/40)Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07WX4445
Your Part Number
1,940 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 100+ | $6.860 |
| 250+ | $6.330 |
| 500+ | $5.830 |
| 1000+ | $5.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN35T044(25/40)Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07WX4445
Technical Datasheet
Switching Temperature25°C
Reset Temperature40°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/10A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03EN series from Multicomp are 1/2inch disc type thermostat with automatic reset function.
- Switching cycles up to 100,000 cycles
- Small tolerances and hysteresis available
- Response temperatures from 0°C to 150°C
- Rated current of 16A at 250VAC (cos φ 0.95 )
- Standard dielectric strength of 2KVAC
- 6.3mm x 0.8mm terminals
- SPST NC / NO contact configuration
- Thermosetting plastic 12mm housing
- Moving bracket small and aluminium cap
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Switching Temperature
25°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
40°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate