| Quantity | Price |
|---|---|
| 1+ | $198.690 |
| 5+ | $188.220 |
| 10+ | $174.450 |
| 25+ | $130.060 |
| 50+ | $114.140 |
| 100+ | $86.090 |
| 10000+ | $66.670 |
Product Information
Product Overview
The 01170.0-00 is a DIN rail mount Mechanical Thermostat used for controlling heating and cooling equipment, filter fans or signal devices where a higher degree of sensing accuracy is required. An integrated resistor (RF) can be connected to improve the switch temperature difference. The thermostat registers the surrounding air and can switch both inductive and resistive loads via snap-action contact. It comes with a thermostatic bimetal sensor, SPDT/change-over contact and light-gray plastic housing.
- UL94V-0 Flammability rating
- IP20 Protection rating
- Wide adjustment range
- Very low hysteresis option
- High switching capacity
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Thermoelectric Cooler
-
5A at 250VAC, 10A at 250VAC
-
250VAC
DIN Rail
FZK 011 Series
Programmable
+5°C to +60°C
Normally Open, Normally Closed
Resistive
10A
-
Lead (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate