Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUC4-11341Copy
Newark Part No.51AK3816
Product RangeUC4 Series
Also Known As6034667
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $743.250 |
| 5+ | $670.930 |
| 10+ | $593.530 |
| 25+ | $552.600 |
| 50+ | $504.480 |
Price for:Each
Minimum: 1
Multiple: 1
$743.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUC4-11341Copy
Newark Part No.51AK3816
Product RangeUC4 Series
Also Known As6034667
Technical Datasheet
Sensing Range Min13mm
Sensing Range Max100mm
Beam Angle-
Beam Angle-
Switching Frequency30Hz
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeUC4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
UC4-11341 is an UCA ultrasonic sensor. It features adjustable operating modes: switching point (DtO) / switching window/background (ObSB), teach-in of digital output, invertable digital output, teach-in button(s) (can be deactivated), reset to factory default.
- 15VDC to 30VDC supply voltage range, ≤0.75W power consumption
- Plastic ultrasonic transducer polyurethane foam, glass epoxy resin housing material
- Male connector, M8, 3-pin connection type, 2 x LED indication, rectangular design
- Straight sending axis, IP65 / IP67 enclosure rating, III protection class
- ≥0.1mm resolution, ±1% accuracy, 24ms response time
- 30Hz switching frequency, 8ms output time, PNP type, ≤200mA maximum output current
- Operation ambient temperature range from -25°C to +70°C
- Dimension (W x H x D) is 16mm x 40.1mm x 16.7mm
Technical Specifications
Sensing Range Min
13mm
Beam Angle
-
Switching Frequency
30Hz
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
100mm
Beam Angle
-
External Diameter
-
Operating Temperature Min
-25°C
Product Range
UC4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate