Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM1PNOQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13M3479
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $250.440 |
| 10+ | $232.730 |
| 25+ | $226.120 |
Price for:Each
Minimum: 1
Multiple: 1
$250.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM1PNOQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13M3479
Technical Datasheet
Sensing Range Min50.8mm
Sensing Range Max508mm
Beam Angle-
Switching Frequency-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The VM1PNOQ is a dual-mount Ultrasonic Sensor offers PNP-NO sourcing proximity output, quick disconnect terminals and M12 connector. It is made of Valox® housing and glass epoxy face/transducer.
- Discrete proximity, analog or dual-level sensing
- NEMA-4X size
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Min
50.8mm
Beam Angle
-
External Diameter
-
Operating Temperature Min
-30°C
Product Range
-
Sensing Range Max
508mm
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate