Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-009-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96K6086
Product RangeMulticomp Pro Piezo Buzzers
Your Part Number
39,526 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 25+ | $2.940 |
| 100+ | $2.730 |
| 250+ | $2.500 |
| 500+ | $2.230 |
| 1000+ | $2.020 |
| 2500+ | $1.790 |
| 5000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-009-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96K6086
Product RangeMulticomp Pro Piezo Buzzers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max8VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
Current Rating30mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Product RangeMulticomp Pro Piezo Buzzers
SVHCLead (21-Jan-2025)
Product Overview
The ABI-009-RC from Pro Signal is an electromechancial indicator with PCB pins. Indicator is a DC buzzer that do not require external circuitry to generate sound. Typical applications include computer and peripherals, communication equipments, automobile electronics, POS system and electronic cash register.
- Rated voltage of 6VDC
- Operating voltage range from 4VDC to 8VDC
- Rated current is 30mA
- Resonant frequency is 2.3KHz
- Minimum sound output at 10cm is 85dB
- 7.6mm pin pitch, 12mm diameter and 9.5mm height
- Operating temperature range from -20°C to 70°C
- Built-in oscillating circuit
- Sealed structure
- Black colour
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
8VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.3kHz
Product Range
Multicomp Pro Piezo Buzzers
Supply Voltage Min
4V
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for ABI-009-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate