Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.630 |
| 25+ | $4.310 |
| 50+ | $4.220 |
| 100+ | $3.260 |
| 500+ | $2.920 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoMB 14Copy
Newark Part No.56AJ9976
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min9VDC
Tones-
Resonant Frequency4kHz
Supply Voltage Max16VDC
Current Rating7mA
Sound Pressure Level (SPL)80dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range9VDC to 16VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
16VDC
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
9VDC to 16VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
9VDC
Resonant Frequency
4kHz
Current Rating
7mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate