Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1028-S-2-RCopy
Newark Part No.
Re-Reel98K0101RL
Cut Tape98K0101
Your Part Number
1,269 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.250 | $5.25 |
| Total Price | $5.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 25+ | $3.890 |
| 100+ | $3.500 |
| 250+ | $3.430 |
| 500+ | $3.360 |
| 1000+ | $3.290 |
| 5000+ | $3.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1028-S-2-RCopy
Newark Part No.
Re-Reel98K0101RL
Cut Tape98K0101
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Supply Voltage Min3V
Supply Voltage Max4.6V
Resonant Frequency2.83kHz
Current Rating100mA
Sound Pressure Level (SPL)93dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMT-1028-S-R is a surface-mount Electro-mechanical Transducer with tin-plated copper terminals and PA 46 housing. The transducer generates minimum 93dBA sound pressure at 10cm.
- -20 to +70°C Operating temperature range
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3V
Resonant Frequency
2.83kHz
Sound Pressure Level (SPL)
93dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V to 4.5V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Supply Voltage Max
4.6V
Current Rating
100mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate