Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-1442-T-WP-LW80-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8683
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 10+ | $7.070 |
| 25+ | $6.200 |
| 50+ | $5.820 |
| 100+ | $5.560 |
| 500+ | $5.350 |
| 1000+ | $5.240 |
| 2500+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1442-T-WP-LW80-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8683
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)84dBA
Supply Voltage Max30V
Resonant Frequency4.25kHz
Transducer MountingWire Leads
Operating Current Max10.1mA
Drive CircuitInternal
Capacitance0.02µF
Sound Level Distance100mm
Lead Wire22AWG
IP RatingIP67
IP RatingIP67
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
84dBA
Resonant Frequency
4.25kHz
Operating Current Max
10.1mA
Capacitance
0.02µF
Lead Wire
22AWG
IP Rating
IP67
Operating Voltage Range
30V p-p
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Supply Voltage Max
30V
Transducer Mounting
Wire Leads
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
IP67
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate