Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-2310-T-LW100-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8694
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 25+ | $2.940 |
| 100+ | $2.510 |
| 250+ | $2.340 |
| 500+ | $2.160 |
| 1000+ | $2.140 |
| 2500+ | $2.100 |
| 5000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2310-T-LW100-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8694
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1VDC
Sound Pressure Level (SPL)108dBA
Resonant Frequency2kHz
Supply Voltage Max12VDC
Transducer MountingWire Leads
Operating Current Max3mA
Drive CircuitExternal
Capacitance0.09µF
Sound Level Distance10mm
Lead Wire32AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 12V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1VDC
Resonant Frequency
2kHz
Transducer Mounting
Wire Leads
Drive Circuit
External
Sound Level Distance
10mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
108dBA
Supply Voltage Max
12VDC
Operating Current Max
3mA
Capacitance
0.09µF
Lead Wire
32AWG
IP Rating
-
Operating Voltage Range
1V p-p to 12V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate