Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoABLF2722ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AM7037
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $5.340 |
| 25+ | $4.890 |
| 50+ | $4.590 |
| 100+ | $4.310 |
| 500+ | $3.980 |
| 1000+ | $3.680 |
| 2500+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoABLF2722ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AM7037
Transducer FunctionBender
Element TypePiezo
Resonant Frequency2.2kHz
Resonant Resistance500ohm
Capacitance0.052µF
External Diameter0.22mm
External Height27mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABLF2722A is a piezoelectric bender.
- Round shape
- Alloy plate material
- 2.2KHz resonant frequency
- 52000pF ±30% capacitance at 120Hz
- 30Vp-p max input voltage
- 500 ohm maximum impedance
- Standard temp grade
- 0.5KHz tolerance, 30% tolerance
- Operating temperature range from 0.00°C to 70.00°C
- Dimension is 0.008inch x 1.06inch x 1.06inch (H x W x L)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
2.2kHz
Capacitance
0.052µF
External Height
27mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
0.22mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate