Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB3113A-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07AM7043
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.200 |
| 25+ | $1.090 |
| 50+ | $1.020 |
| 100+ | $0.955 |
| 500+ | $0.822 |
| 1000+ | $0.773 |
| 2500+ | $0.757 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB3113A-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07AM7043
Transducer FunctionBender
Element TypePiezo
Resonant Frequency1.3kHz
Resonant Resistance500ohm
Capacitance0.045µF
External Diameter31mm
External Height0.22mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AB3113A-2 is an ultrathin and lightweight 31mm bender. It features low power consumption.
- 1300Hz resonant frequency
- 500 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 45000pF ±30% capacitance at 120Hz
- Alloy plate material, round shape
- Dimension is 0.008inch x 1.22inch x 1.22inch (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
1.3kHz
Capacitance
0.045µF
External Height
0.22mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
31mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate