Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-5165Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y8044
Your Part Number
194 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $30.790 |
Price for:Each
Minimum: 1
Multiple: 1
$30.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-5165Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y8044
Technical Datasheet
Transducer FunctionTweeter
Power Rating RMS50W
Driver TypeTweeter
Impedance6ohm
External Diameter - Metric103.9mm
Sensitivity (dB)91dB
Power Rating Nom50W
External Width - Metric-
Resonant Frequency890Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial4.091"
Product Dimensions104mm
External Width - Imperial-
Frequency Range20kHz
Frequency Response Min1.53kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric37.1mm
External Length - Imperial-
External Depth - Imperial1.461"
SVHCNo SVHC (25-Jun-2025)
Product Overview
53-5165 is a 1" aluminum dome tweeter that provides great accuracy, with no fatigue. It features an aluminum former, copper-clad aluminum voicecoil, and a silk surround.
- 50Watt RMS 1” tweeter
- 6ohm impedance, maximum 50W input
- Sensitivity is 91±2 δB/W/M, 2.45V, frequency range is FO to 20000Hz
- 5.2ohm DC resistance
- Plastic face plate
- 25.4mm voice call diameter, 70mm magnet diameter
- 93.8mm hole to hole
- 37.1mm depth
- 69.4mm + tabs cut out diameter
- 1530Hz ~ 20kHz frequency response
Technical Specifications
Transducer Function
Tweeter
Driver Type
Tweeter
External Diameter - Metric
103.9mm
Power Rating Nom
50W
Resonant Frequency
890Hz
Speaker Shape
Round
Product Dimensions
104mm
Frequency Range
20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
50W
Impedance
6ohm
Sensitivity (dB)
91dB
External Width - Metric
-
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
4.091"
External Width - Imperial
-
Frequency Response Min
1.53kHz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
37.1mm
External Depth - Imperial
1.461"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate