Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212
Newark Part No.43W7869
Product RangeMulticomp Pro Woofers
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.130 |
4+ | $32.490 |
Price for:Each
Minimum: 1
Multiple: 1
$35.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212
Newark Part No.43W7869
Product RangeMulticomp Pro Woofers
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS175W
Impedance4ohm
External Diameter - Metric305mm
Sensitivity (dB)96dB
Power Rating Nom200W
External Width - Metric-
Resonant Frequency38.5Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.008"
Product Dimensions304.8mm
External Width - Imperial-
Frequency Response Min60Hz
Frequency Range60Hz to 60kHz
Temperature Grade-
Frequency Response Max2.5kHz
Speaker MountingPanel Mount
IP Rating-
Product RangeMulticomp Pro Woofers
Power Rating Max-
External Length - Metric-
External Depth - Metric129mm
External Length - Imperial-
External Depth - Imperial5.079"
Product Overview
This Multicomp Pro 55-3212 is a 12" woofer featuring a paper cone and cloth surround. It delivers 175W RMS at 4 ohms and operates within a bandwidth of 60Hz to 6kHz (-3dB).
- 12inch paper cone woofer pro audio
- Low cost general replacement woofer
- Perfect for prosound applications
Applications
Audio, Consumer Electronics, Multimedia
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
175W
External Diameter - Metric
305mm
Power Rating Nom
200W
Resonant Frequency
38.5Hz
Speaker Shape
Round
Product Dimensions
304.8mm
Frequency Response Min
60Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
Multicomp Pro Woofers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Woofer
Impedance
4ohm
Sensitivity (dB)
96dB
External Width - Metric
-
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.008"
External Width - Imperial
-
Frequency Range
60Hz to 60kHz
Frequency Response Max
2.5kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
129mm
External Depth - Imperial
5.079"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate