Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAST-01508MR-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8431
Your Part Number
334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 10+ | $5.340 |
| 25+ | $4.900 |
| 50+ | $4.590 |
| 100+ | $4.300 |
| 500+ | $4.250 |
| 1000+ | $4.160 |
| 2500+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-01508MR-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8431
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric15mm
Impedance8ohm
Power Rating Nom300mW
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound
External Diameter - Imperial0.59"
Product Dimensions15mm x 7.5mm
Frequency Range1.7kHz to 20kHz
Frequency Response Min1.7kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric13.65mm
External Depth - Imperial0.53"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
1.7kHz
Speaker Shape
Round
Product Dimensions
15mm x 7.5mm
Frequency Response Min
1.7kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
13.65mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
15mm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
87dBA
External Diameter - Imperial
0.59"
Frequency Range
1.7kHz to 20kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.53"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate