Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PR-6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7227
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
| 25+ | $9.780 |
| 100+ | $8.880 |
| 250+ | $8.700 |
| 500+ | $8.520 |
| 1000+ | $8.350 |
| 2500+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PR-6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7227
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom3W
Resonant Frequency170Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 40mm x 19mm
Frequency Response Min170Hz
Frequency Range170Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric19mm
External Depth - Imperial0.75"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS04008PR-6 is a speaker. It is designed for applications that require robust low frequency response in compact designs.
- 3W rated input power
- 4W maximum input power
- 86 ±3dBSPL sensitivity (2KHz) at PDRIVE=1.0W, distance=0.5m, f=ave, 0.6KHz, 0.8KHz, 1.0KHz, 1.2KHz
- 170Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- ABS + 15% G frame material, NdFeB magnet material, sponge + paper diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8 ±15% ohm impedance
- Dimension is 0.74inch x 1.57inch x 1.57inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
170Hz
Speaker Shape
Round
Product Dimensions
40mm x 40mm x 19mm
Frequency Range
170Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
19mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
1.57"
Frequency Response Min
170Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.75"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate