Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03104MR-N50-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM8540
Product RangeN50 Mini Speaker Series
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 25+ | $8.930 |
| 100+ | $8.920 |
| 250+ | $8.550 |
| 500+ | $8.310 |
| 1000+ | $8.140 |
| 2500+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03104MR-N50-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM8540
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric31mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)81dBA
Speaker ShapeRound
External Diameter - Imperial1.22"
Product Dimensions31mm x 15mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingPanel Mount
Power Rating Max5W
External Depth - Metric15mm
External Depth - Imperial0.6"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
31mm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
31mm x 15mm
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
15mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
81dBA
External Diameter - Imperial
1.22"
Frequency Response Min
200Hz
Temperature Grade
Standard
IP Rating
-
Product Range
N50 Mini Speaker Series
Power Rating Max
5W
External Depth - Imperial
0.6"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate