Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $4.220 |
| 25+ | $3.940 |
| 50+ | $3.660 |
| 100+ | $3.270 |
| 500+ | $3.010 |
| 1000+ | $2.670 |
| 2500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR03032MR-R
Newark Part No.02AM8416
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
External Diameter - Metric29.8mm
Power Rating Nom20mW
Resonant Frequency-
Sound Pressure Level (SPL)115dB
Speaker ShapeRound
External Diameter - Imperial1.7"
Product Dimensions29.8 mm x 29.8 mm x 6.8 mm
Frequency Response Min60Hz
Frequency Range60Hz to 10kHz
Temperature GradeStandard
Frequency Response Max10kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max30mW
External Depth - Metric6.8mm
External Depth - Imperial0.27"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
29.8mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
29.8 mm x 29.8 mm x 6.8 mm
Frequency Range
60Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.8mm
SVHC
No SVHC (21-Jan-2025)
Impedance
32ohm
Power Rating Nom
20mW
Sound Pressure Level (SPL)
115dB
External Diameter - Imperial
1.7"
Frequency Response Min
60Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
30mW
External Depth - Imperial
0.27"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate