Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03504AR-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.530 |
| 5+ | $17.580 |
| 10+ | $15.620 |
| 25+ | $14.370 |
| 100+ | $13.420 |
| 500+ | $12.870 |
| 1000+ | $12.610 |
Price for:Each
Minimum: 1
Multiple: 1
$19.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03504AR-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7222
Driver TypeGeneral Purpose
External Diameter - Metric35.3mm
Impedance4ohm
Power Rating Nom4W
Resonant Frequency220Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial1.39"
Product Dimensions35.3mm x 35.3mm x 16.7mm
Frequency Range220Hz to 20kHz
Frequency Response Min220Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max6W
External Depth - Metric16.7mm
External Depth - Imperial0.66"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS03504AR-T is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 4W rated input power
- 6W maximum input power
- 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 220 ±20%Hz resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- ABS frame material, NdFeB magnet material, NBR + AL diaphragm material
- ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 0.65inch x 1.38inch x 1.38inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 60°C
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
35.3mm x 35.3mm x 16.7mm
Frequency Response Min
220Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
16.7mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
35.3mm
Power Rating Nom
4W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
1.39"
Frequency Range
220Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
6W
External Depth - Imperial
0.66"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate