New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  55-2984

                                                                                                  Woofer, Die Cast, Professional, 18", 300 W, Sensitivity 92 dB, Impedance 8 OHm, Range 30Hz to 2.5kHz

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO 55-2984
                                                                                                  MULTICOMP PRO 55-2984
                                                                                                  MULTICOMP PRO 55-2984
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-2984
                                                                                                  Newark Part No.13T7696
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  100 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$196.520
                                                                                                  4+$180.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $196.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-2984
                                                                                                  Newark Part No.13T7696
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeWoofer
                                                                                                  External Diameter - Metric470mm
                                                                                                  Impedance8ohm
                                                                                                  External Width - Metric-mm
                                                                                                  Power Rating Nom300W
                                                                                                  Resonant Frequency27.1Hz
                                                                                                  Sound Pressure Level (SPL)92dB
                                                                                                  Speaker ShapeOval
                                                                                                  External Diameter - Imperial18.504"
                                                                                                  Product Dimensions470mm x 196mm
                                                                                                  External Width - Imperial-"
                                                                                                  Frequency Range30Hz to 2.5kHz
                                                                                                  Frequency Response Min30Hz
                                                                                                  Frequency Response Max2.5kHz
                                                                                                  Temperature Grade-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max-
                                                                                                  External Length - Metric-
                                                                                                  External Depth - Metric208mm
                                                                                                  External Length - Imperial-
                                                                                                  External Depth - Imperial8.189"
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  55-2984 low-cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for pro-sound applications and is ideal in sealed enclosures.

                                                                                                  • Professional die cast woofer
                                                                                                  • Nominal diameter is 18inch
                                                                                                  • Rated impedance is 8ohm, operating bandwidth is 30-2.5kHz (-3dB)
                                                                                                  • Power handling capacity is 700W, sensitivity (1W/M) is 99dB (±3dB)
                                                                                                  • Voice coil diameter is 4inch
                                                                                                  • Resonance frequency is 27.118Hz, DC resistance is 6.3ohm
                                                                                                  • 2.7604 mechanical Q factor, 0.4683 electrical Q factor, 0.4004 total Q factor
                                                                                                  • Cast aluminum basket, 100oz magnet
                                                                                                  • 67.7 efficiency bandwidth product
                                                                                                  • 7mm voice coil over hang

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  300W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  92dB

                                                                                                  External Diameter - Imperial

                                                                                                  18.504"

                                                                                                  External Width - Imperial

                                                                                                  -"

                                                                                                  Frequency Response Min

                                                                                                  30Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  208mm

                                                                                                  External Depth - Imperial

                                                                                                  8.189"

                                                                                                  External Diameter - Metric

                                                                                                  470mm

                                                                                                  External Width - Metric

                                                                                                  -mm

                                                                                                  Resonant Frequency

                                                                                                  27.1Hz

                                                                                                  Speaker Shape

                                                                                                  Oval

                                                                                                  Product Dimensions

                                                                                                  470mm x 196mm

                                                                                                  Frequency Range

                                                                                                  30Hz to 2.5kHz

                                                                                                  Frequency Response Max

                                                                                                  2.5kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Length - Metric

                                                                                                  -

                                                                                                  External Length - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.