Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-1211Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13T8849
Product RangeMulticomp Pro Tweeters
Your Part Number
154 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $16.140 |
| 4+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1211Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13T8849
Product RangeMulticomp Pro Tweeters
Technical Datasheet
Transducer FunctionTweeter
Power Rating RMS100W
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric98mm
Power Rating Nom75W
External Width - Metric-mm
Sensitivity (dB)100dB
Resonant Frequency1kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial3.858"
External Width - Imperial-"
Product Dimensions-
Frequency Response Min1.5kHz
Frequency Range1kHz to 20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
Speaker MountingPanel Mount
Product RangeMulticomp Pro Tweeters
Power Rating Max-
External Length - Metric-
External Depth - Metric48mm
External Length - Imperial-
External Depth - Imperial1.89"
SVHCNo SVHC (23-Jan-2024)
Product Overview
53-1211 is a 1.35” titanium dome tweeter. Experience crystal-clear highs with this premium 1.35” titanium dome tweeter. Designed for high compliance response from 1kHz to 20kHz, it boasts an impressive power handling capacity of 150 Watts Max., ensuring your music sounds crisp and detailed.
- 90mm x 90mm x 55mm nominal diameter
- 8 ohm rated impedance
- 1kHz-20kHz(+-3dB) operating bandwidth
- 150Watts maximum power handling capacity
- 75Watts Rms power handling capacity
- 95dB (+-3dB) sensitivity (1W/M)
- 12.3OZ±5% magnet type
Technical Specifications
Transducer Function
Tweeter
Driver Type
Tweeter
External Diameter - Metric
98mm
External Width - Metric
-mm
Resonant Frequency
1kHz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
1.5kHz
Temperature Grade
High Temperature
IP Rating
-
Product Range
Multicomp Pro Tweeters
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
100W
Impedance
8ohm
Power Rating Nom
75W
Sensitivity (dB)
100dB
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
3.858"
Product Dimensions
-
Frequency Range
1kHz to 20kHz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
48mm
External Depth - Imperial
1.89"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate