Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04804PSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AM7232
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $22.690 |
| 5+ | $20.050 |
| 10+ | $17.410 |
| 25+ | $16.360 |
| 100+ | $15.380 |
| 500+ | $15.210 |
| 1000+ | $14.910 |
Price for:Each
Minimum: 1
Multiple: 1
$22.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04804PSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AM7232
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom10W
External Width - Metric48mm
Resonant Frequency150Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.89"
Product Dimensions48mm x 48mm x 27mm
Frequency Range120Hz to 20kHz
Frequency Response Min120Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max12W
External Length - Metric48mm
External Depth - Metric27mm
External Length - Imperial1.89"
External Depth - Imperial1.06"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS04804PS is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 10W rated input power
- 12W maximum input power
- 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 150Hz ±20% resonant frequency
- 120 ≤ f ≤ 20,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, NBR + paper diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% impedance
- Dimension is 1.06inch x 1.88inch x 1.88inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 60°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
Product Dimensions
48mm x 48mm x 27mm
Frequency Response Min
120Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
48mm
External Length - Imperial
1.89"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
48mm
Sound Pressure Level (SPL)
85dB
External Width - Imperial
1.89"
Frequency Range
120Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
12W
External Depth - Metric
27mm
External Depth - Imperial
1.06"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate