Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2204Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH9552
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.850 |
| 5+ | $20.470 |
| 10+ | $18.090 |
| 25+ | $16.580 |
| 100+ | $14.940 |
| 500+ | $13.090 |
| 1000+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$22.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2204Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH9552
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric-mm
External Width - Metric58.5mm
Power Rating Nom10W
Resonant Frequency190Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions58.5mm x 58.5mm x 28mm
External Width - Imperial2.303"
Frequency Response Min120Hz
Frequency Range120Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP64
IP RatingIP64
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max12W
External Length - Metric58.5mm
External Depth - Metric28mm
External Length - Imperial2.303"
External Depth - Imperial1.102"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
81dB
External Diameter - Imperial
-"
External Width - Imperial
2.303"
Frequency Range
120Hz to 20kHz
Temperature Grade
-
IP Rating
IP64
Product Range
-
Power Rating Max
12W
External Depth - Metric
28mm
External Depth - Imperial
1.102"
Impedance
4ohm
External Width - Metric
58.5mm
Resonant Frequency
190Hz
Speaker Shape
Round with Square Frame
Product Dimensions
58.5mm x 58.5mm x 28mm
Frequency Response Min
120Hz
Frequency Response Max
20kHz
IP Rating
IP64
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
58.5mm
External Length - Imperial
2.303"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate