Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01208MS-SP12-WP-LW100-R
Newark Part No.02AM8463
Technical Datasheet
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 10+ | $8.800 |
| 25+ | $8.230 |
| 50+ | $7.640 |
| 100+ | $6.920 |
| 500+ | $6.380 |
| 1000+ | $5.760 |
| 2500+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01208MS-SP12-WP-LW100-R
Newark Part No.02AM8463
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric5.5mm
Power Rating Nom300mW
Resonant Frequency1.3kHz
Sound Pressure Level (SPL)88dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.22"
Product Dimensions12mm x 5.5mm x 3mm
Frequency Response Min850Hz
Frequency Range850Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP RatingIPX8
IP RatingIPX8
Product Range-
Speaker MountingPanel Mount
Power Rating Max300mW
External Length - Metric12mm
External Depth - Metric3mm
External Length - Imperial0.47"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
5.5mm
Resonant Frequency
1.3kHz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
12mm x 5.5mm x 3mm
Frequency Range
850Hz to 5kHz
Temperature Grade
-
IP Rating
IPX8
Speaker Mounting
Panel Mount
External Length - Metric
12mm
External Length - Imperial
0.47"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
88dB
External Width - Imperial
0.22"
Frequency Response Min
850Hz
Frequency Response Max
5kHz
IP Rating
IPX8
Product Range
-
Power Rating Max
300mW
External Depth - Metric
3mm
External Depth - Imperial
0.11"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate